RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 525-646
- Mfr. Part No.:
- 5.46.681.024/1002
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-646
- Mfr. Part No.:
- 5.46.681.024/1002
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS Compliance, REACH | |
| Bezel Shape | Square | |
| Bezel Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS Compliance, REACH | ||
Bezel Shape Square | ||
Bezel Colour Transparent | ||
- COO (Country of Origin):
- DE
The RAFI bezel 14 mm transparent features a transparent mushroom design. Ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 10 pieces. Minimum order quantity 50 pieces.
RoHS compliant
REACH compliant
