RAFI Push Button Switch for Use with RAFIX Switching Element

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-170
Mfr. Part No.:
1.30.270.401/2207
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Bezel

For Use With

RAFIX Switching Element

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton with bezel white colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.

Illuminated pushbutton, panel illumination with SMT LED

Low installation depth 9.2 mm (PCB) or 27 mm (QC)

Special tactile feedback

Ideal for operation with gloves

Connection types printed circuit board connection (PCB) or plug-in connection (QC)

PCB switching elements minimize assembly errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy