RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-169
- Distrelec Article No.:
- 304-65-669
- Mfr. Part No.:
- 1.30.270.401/2207
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$269.72
(exc. GST)
$296.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $269.72 | $26.972 |
*price indicative
- RS Stock No.:
- 524-169
- Distrelec Article No.:
- 304-65-669
- Mfr. Part No.:
- 1.30.270.401/2207
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14, RoHS, IEC 60068-2-78, REACH | |
| Bezel Colour | White | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-14, RoHS, IEC 60068-2-78, REACH | ||
Bezel Colour White | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel white colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Illuminated pushbutton, panel illumination with SMT LED
Low installation depth 9.2 mm (PCB) or 27 mm (QC)
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection (PCB) or plug-in connection (QC)
PCB switching elements minimize assembly errors
