EAO Push Button Actuator for Use with PCB (With Adaptor), Raised design, Flush design
- RS Stock No.:
- 219-0559
- Mfr. Part No.:
- 18-237.035
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.58
(exc. GST)
$31.44
(inc. GST)
- RS Stock No.:
- 219-0559
- Mfr. Part No.:
- 18-237.035
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | PCB (With Adaptor), Raised design, Flush design | |
| Colour | Black | |
| Actuator Type | Snap-action switching element | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With PCB (With Adaptor), Raised design, Flush design | ||
Colour Black | ||
Actuator Type Snap-action switching element | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
EAO Push Button Switch, NO Contact Configuration, 9mm Diameter - 18 Series - 18-237.035
Want to take control in one easy move? Add this push button switch from EAO to your panel. Its maintained actuation lets you power up your machinery and keep it on without someone needing to hold the switch down. This frees up your hands for other tasks. Thanks to its NO configuration, your setup will remain off until you actively turn it on, helping to prevent misuse. The component's illuminated design means you'll be able to tell in a flash if your system is on for easy status monitoring.
• IP40 rating means it's protected against objects larger than 1mm in size
• Gold-plated contacts are highly conductive and corrosion-resistant for a reliable connection
• Raised design makes it easy to locate and use
Applications
• Audio and video engineering
• Medical facilities
• Laboratory equipment
Is this product ready to be installed?
This product comes with the switch actuator and the fixing nut. You'll need a round or rectangular lens from the 18 series to finish your panel. Lenses come in a choice of red, green or yellow, so you can colour-code your setup for ease of use.
Related links
- EAO Push Button Switch for Use with PCB (With Adaptor) Raised design
- EAO Push Button Switch for Use with Flush design PCB (With Adaptor)
- EAO Modular Switch Flip Guard for Use with Protective Cover Flush Design
- EAO Push Button Switch
- EAO Push Button Actuator
- EAO Push Button Switch for Use with Series 18
- EAO Green Push Button Actuator
- EAO Black Push Button Actuator
