EAO Green Push Button Actuator

Subtotal (1 unit)*

$24.49

(exc. GST)

$26.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.49

*price indicative

RS Stock No.:
442-165
Mfr. Part No.:
18-031.0055L
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH, RoHS

Actuator Colour

Green

COO (Country of Origin):
CH
The EAO Actuator is a refined solution for panel mounting applications, designed to seamlessly integrate into various environments while offering exceptional functionality. With a front dimension of 9 mm and a sleek round form, this actuator promises a modern aesthetic that is further enhanced by its black plastic bezel. The illuminated green lens not only adds to its visual appeal but also serves a practical purpose, ensuring clear visibility in low-light conditions. Engineered for reliability, it operates on a voltage of 12 V DC ±10%, making it suitable for a range of electronic applications. The actuator’s design allows for easy installation, effectively marrying form and function in one compact product.

Illuminated green lens enhances visibility during operation

Constructed from high-quality plastic for durability

Designed as a raised mount for easy panel installation

Round shape provides a contemporary look suitable for various designs

Soldering terminal guarantees secure electrical connections

Translucent lens optics diffuse light uniformly for a pleasant glow

REACH and RoHS compliant, ensuring safe and sustainable use

Lightweight yet robust design aids in versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy