EAO Black Push Button Actuator
- RS Stock No.:
- 443-824
- Mfr. Part No.:
- 51-374.F22DF
- Brand:
- EAO
Subtotal (1 unit)*
$169.35
(exc. GST)
$186.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.35 |
*price indicative
- RS Stock No.:
- 443-824
- Mfr. Part No.:
- 51-374.F22DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CB IEC 61058-1, 2014 / 35 / EU LVD REACH RoHS, ENEC EN 61058-1, CQC, CSA, UL CE, DNV, UKCA, 2014 / 30 / EU EMC, 2011 / 65 / EC RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CB IEC 61058-1, 2014 / 35 / EU LVD REACH RoHS, ENEC EN 61058-1, CQC, CSA, UL CE, DNV, UKCA, 2014 / 30 / EU EMC, 2011 / 65 / EC RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is meticulously designed for seamless integration into various applications, boasting a sleek round form factor. With a flush mounting design, it ensures a neat appearance and reliable performance. Engineered for durability, the actuator is capable of withstanding extreme environmental conditions, making it ideal for both indoor and outdoor use. Its intelligent switching system provides flexibility with multiple switching positions, catering to diverse operational needs. Whether employed in industrial machinery or commercial settings, this actuator delivers unparalleled functionality and longevity.
The IP65 rating guarantees protection against dust and water ingress
A robust mechanical lifetime assures 50,000 cycles of operation
The self-cleaning switching system enhances reliability over time
It features a low tightening torque requirement for easy installation
Gold contact material ensures optimal conductivity and performance
Compact dimensions allow for versatile mounting options
Actuator's ambient temperature range caters to a wide operational spectrum
Momentary switching action provides precise control over applications
