EAO Push Button Actuator
- RS Stock No.:
- 443-822
- Mfr. Part No.:
- 51-374.F22D
- Brand:
- EAO
Subtotal (1 unit)*
$161.29
(exc. GST)
$177.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.29 |
*price indicative
- RS Stock No.:
- 443-822
- Mfr. Part No.:
- 51-374.F22D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV, CQC, UL, RoHS Compliant, CSA, CB (IEC 61058-1), REACH Compliant, DIN EN 60529, ENEC (EN 61058-1), EN 60947-5-1, IEC 61058-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV, CQC, UL, RoHS Compliant, CSA, CB (IEC 61058-1), REACH Compliant, DIN EN 60529, ENEC (EN 61058-1), EN 60947-5-1, IEC 61058-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver reliability and precision in any panel-mount application. Featuring a sleek, round design with a front dimension of 18 mm, it seamlessly integrates into various setups. The actuator ensures exceptional performance with its robust mechanical and electrical characteristics, catering to diverse functionality needs. Ideal for applications that require momentary switching, this product embodies both durability and technical excellence. With an impressive IP65 rating, it guarantees protection against dust and water, making it suitable for demanding environments. Whether you're looking to enhance control systems or improve user interaction, this actuator stands out with its intelligent engineering and user-friendly functionality.
IP65 protection ensures reliable operation in challenging conditions
Momentary action provides precise control for various applications
Plug-in terminal facilitates quick and easy installation
Double-break snap action enhances reliability and performance longevity
Gold contact material ensures superior electrical conductivity and durability
Compact design allows for versatile mounting options in limited spaces
Mechanical lifetime of 50,000 cycles supports extensive operational use
Operating temperature range caters to a variety of environments
