EAO Black Push Button Actuator
- RS Stock No.:
- 442-871
- Mfr. Part No.:
- 51-384.F22DF
- Brand:
- EAO
Subtotal (1 unit)*
$169.35
(exc. GST)
$186.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.35 |
*price indicative
- RS Stock No.:
- 442-871
- Mfr. Part No.:
- 51-384.F22DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA, DNV, UKCA, REACH Compliant, CQC, 2014 / 30 / EU (EMC), ENEC (EN 61058-1), EN / IEC 60947-5-1, 2011 / 65 / EC (RoHS), RoHS Compliant, IEC 61058-1, UL, 2014 / 35 / EU (LVD), CB (IEC 61058-1), CE, EN 61058-1, DIN EN 60529 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA, DNV, UKCA, REACH Compliant, CQC, 2014 / 30 / EU (EMC), ENEC (EN 61058-1), EN / IEC 60947-5-1, 2011 / 65 / EC (RoHS), RoHS Compliant, IEC 61058-1, UL, 2014 / 35 / EU (LVD), CB (IEC 61058-1), CE, EN 61058-1, DIN EN 60529 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a refined solution for your automation needs, seamlessly combining functionality with ease of installation. Designed with precision in mind, it features a compact front dimension of 18 mm x 18 mm, allowing for versatile applications in diverse settings. Its robust construction ensures long-lasting performance, engineered for an operating temperature range of -25 °C to +55 °C. With IP65 front protection, this actuator is well-equipped to handle challenging environments, safeguarding internal components from dust and moisture. The thoughtfully crafted design includes a momentary action switch system, contributing to operational reliability and user convenience. Ideal for panel mounting, this actuator stands out in its category, making it a dependable choice for both professional and industrial applications.
Compact square design optimises space efficiency
Equipped with plug-in terminals for effortless wiring
Mechanically robust, rated for 50,000 cycles of operation
Designed with a self-cleaning snap-action switching system
Rated to withstand electrostatic discharge up to 15 kV
Offers versatile mounting options for easy installation
Ensures high reliability with double-break snap action contacts
Maintains consistent performance in extreme temperature conditions
Available in a sleek black housing for a professional aesthetic
Compliant with various international certifications for peace of mind
