EAO Red Push Button Actuator

Subtotal (1 unit)*

$102.13

(exc. GST)

$112.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.13

*price indicative

RS Stock No.:
442-559
Mfr. Part No.:
45-2828.4D20.001
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH, RoHS, IEC 60068-2-6, IEC 60721, IEC 60068-2-27

Actuator Colour

Red

COO (Country of Origin):
CZ
The EAO Actuator is designed to meet the diverse needs of modern applications, offering both reliability and advanced features. Designed with a flush mounting type, it is equipped with a robust metal front bezel, ensuring durability in various operational environments. The round form factor and striking sand grey colour enhance its aesthetic appeal while maintaining functional integrity. With an impressive IP rating of IP66, IP67, and IP69K, this product promises superior protection against moisture and dust, making it suitable for demanding industrial settings. Ease of installation is a hallmark of this actuator, thanks to its precise mounting cut-out. Furthermore, it boasts a mechanical lifetime of 1 million cycles, ensuring long-term performance and reduced maintenance concerns. In addition, the actuator's thoughtful design incorporates a red plastic lever, providing a clear visual cue during operation.

Flush design allows for easy integration into panels

Round shape enhances ergonomic handling

Metal construction ensures long-lasting durability

IP66, IP67, and IP69K ratings provide exceptional environmental protection

Mechanical lifetime of 1 million cycles minimises replacement frequency

Lever colour of red for immediate operational visibility

Operational frequency capacity facilitates quick response times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy