EAO Silver Push Button Actuator
- RS Stock No.:
- 443-297
- Mfr. Part No.:
- 45-2131.4F40.000
- Brand:
- EAO
Subtotal (1 unit)*
$53.97
(exc. GST)
$59.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.97 |
*price indicative
- RS Stock No.:
- 443-297
- Mfr. Part No.:
- 45-2131.4F40.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH, IEC 6071, IEC 600687, IEC 600686, RoHS | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH, IEC 6071, IEC 600687, IEC 600686, RoHS | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a remarkable component designed for seamless integration into your applications. Featuring a front dimension of 38 mm and a flush design, it offers a modern aesthetic that complements various panel layouts. The round front and sand grey bezel, crafted from resilient metal, ensure durability while enhancing visual appeal. With a lens made of high-quality plastic in a vibrant yellow colour, it delivers effective visibility without illumination, making it ideal for specific operational contexts. Built for robust performance, this actuator excels in a range of industries, with superior weather protection rating of IP66, IP67, and IP69K, ensuring reliable operation even in harsh environments. Its momentum functionality and mechanical lifetime of up to 500,000 cycles further underscore its reliability and longevity, making it a valuable addition to your equipment.
Designed for effortless panel mounting with minimal space requirements
Round shape with a contemporary appearance to suit various designs
Non-illuminated lens offers sleek integration in specific settings
Resilient construction with a protective front designed to withstand harsh conditions
High mechanical lifetime ensures reduced maintenance and operational costs
Momentary switching action enhances user control and responsiveness
Excellent vibration and shock resistance enhances durability in dynamic environments
Environmentally compliant with REACH and RoHS standards for safer use
