EAO Push Button Actuator

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$69.30

(exc. GST)

$76.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$69.30-
10 - 24$66.653%
25 - 49$62.649%
50 - 99$58.6315%
100 +$55.9519%

*price indicative

RS Stock No.:
274-8366
Mfr. Part No.:
45-2131.4F20.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO pushbutton actuator has non illuminative lens which is made from plastics.

Switching action momentary

Operating temperature -25 °C to + 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy