EAO Red Push Button Actuator
- RS Stock No.:
- 442-547
- Mfr. Part No.:
- 45-2828.2C20.001
- Brand:
- EAO
Subtotal (1 unit)*
$41.78
(exc. GST)
$45.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.78 |
*price indicative
- RS Stock No.:
- 442-547
- Mfr. Part No.:
- 45-2828.2C20.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, IEC 60721, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, IEC 60721, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The EAO Actuator offers a robust solution for your panel mounting needs, designed to combine functionality with a sleek, modern aesthetic. Its round form with a 29.5 mm diameter exudes elegance while ensuring maximum operability, making it suitable for various applications. The actuator incorporates a durable metallic front bezel, enhancing its resilience against environmental factors. It supports a reliable switching mechanism through its rest-maintained action, allowing for seamless operation in diverse settings. With a comprehensive range of protections, including IP66, IP67, and IP69K ratings, this product is built to withstand exposure to moisture and dust, ensuring longevity and dependable performance under challenging conditions.
The raised design makes installation straightforward and efficient
Available in striking silver, it complements different panel styles
Accommodates an operating temperature range that suits various environments
It is lightweight, making it easy to handle during installation and maintenance
Robust mechanical characteristics ensure longevity, ideal for high-frequency operations
Resilient against shock and vibration, enhancing reliability in dynamic applications
The lever's red hue ensures visibility even in low-light conditions
Compliant with REACH and RoHS regulations, ensuring eco-friendly use
Designed to cater for external diameter specifications, offering versatility in use
