EAO Black Push Button Selector
- RS Stock No.:
- 441-711
- Mfr. Part No.:
- 704.230.508
- Brand:
- EAO
Subtotal (1 unit)*
$62.47
(exc. GST)
$68.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.47 |
*price indicative
- RS Stock No.:
- 441-711
- Mfr. Part No.:
- 704.230.508
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Selector | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Selector | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a reliable solution designed for seamless user interaction in various applications. With a front dimension of 35 mm x 35 mm, it features a square form factor that integrates effortlessly into panel mounting configurations. The silver plastic bezel complements modern aesthetics while ensuring durability. This actuator is equipped with an illuminated green lens, which not only enhances visibility during operation but also adds a touch of sophistication. With an operating temperature range of -40 °C to +55 °C, it is built to perform under demanding conditions, thus making it suitable for a wide range of environments. Enhanced by its flush design and user-friendly features, this actuator is perfect for applications requiring a momentary switching action, making it an ideal choice for those seeking reliability and efficiency.
Designed for seamless panel integration with a sleek square front form
Illuminated lens enhances visibility and user interaction
Durable construction allows for operation in extreme temperature conditions
Flush mounting design contributes to a modern aesthetic
Low mechanical lifetime ensures long-term reliability
Equipped with screw terminal for secure wiring connections
Versatile design allows the clipping of multiple switching elements
