EAO Black Push Button Selector
- RS Stock No.:
- 441-315
- Mfr. Part No.:
- 51-455.036F
- Brand:
- EAO
Subtotal (1 unit)*
$43.10
(exc. GST)
$47.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.10 |
*price indicative
- RS Stock No.:
- 441-315
- Mfr. Part No.:
- 51-455.036F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Selector | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Selector | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator features a universal connector with 2 x 0.5 mm connections. The contact material is gold, ensuring high conductivity and durability. It has an impulse switching function and uses a low-level switching element. This low-level element is specifically designed for low-power electronic circuits, providing reliable performance from just a few μA/μV up to 100 mA/42 VAC/DC. The switching system includes a single-break pushbutton contact, which can be configured as normally closed or normally open. Each switching element contains two pushbutton contacts, allowing combinations of normally closed and normally open contacts with four independent contact points.
Long service life
Extremely low bounce time
Stable contact resistance
