EAO Natural Push Button Selector

Subtotal (1 unit)*

$116.21

(exc. GST)

$127.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.21

*price indicative

RS Stock No.:
443-183
Mfr. Part No.:
704.124.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Selector

Actuator Colour

Natural

Standards/Approvals

DIN EN 60947-1

COO (Country of Origin):
CH
The EAO Actuator is designed to seamlessly blend functionality with aesthetic appeal, featuring a sleek round form with a 29 mm diameter. Crafted from durable aluminium, its natural bezel colour not only provides an elegant finish but also ensures longevity in demanding environments. Equipped with a maintained (a) - rest (a) - momentary switching action, this actuator offers versatility in operation, making it an ideal choice for a variety of applications. Its robust mechanical lifetime of up to 50,000 cycles ensures reliability, while the IP65 rating guarantees protection against dust and water ingress. This actuator operates efficiently within a wide temperature range, ensuring optimal performance even in harsh conditions. A perfect blend of form and function, it stands out as a reliable component for panel mounting solutions.

Features a durable aluminium construction for enhanced longevity

Designed for versatility with multiple switching positions

Offers protection against the elements with IP65 rating

Operates effectively in extreme temperatures

Supports various wiring and mounting options for flexibility

Aesthetically pleasing round form enhances overall design

Mechanical operation designed for over 50,000 cycles

Compatible with multiple switching elements for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy