EAO Black Push Button Actuator
- RS Stock No.:
- 441-437
- Mfr. Part No.:
- 02-695.011
- Brand:
- EAO
Subtotal (1 unit)*
$313.26
(exc. GST)
$344.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.26 |
*price indicative
- RS Stock No.:
- 441-437
- Mfr. Part No.:
- 02-695.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH Compliant, UL, CB (IEC 60947-5-1), 2011/65/EC (RoHS), 2014/35/EU (LVD), CSA, RoHS Compliant, UKCA, DNV, CE, EN IEC 60947-5-1, SEV, CENELEC CCA-NTR (EN 60947-5-1), IEC 60947-5-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH Compliant, UL, CB (IEC 60947-5-1), 2011/65/EC (RoHS), 2014/35/EU (LVD), CSA, RoHS Compliant, UKCA, DNV, CE, EN IEC 60947-5-1, SEV, CENELEC CCA-NTR (EN 60947-5-1), IEC 60947-5-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into various applications, enhancing functionality with its robust specifications. With a rectangular front form and an elegant black plastic bezel, it combines aesthetic appeal with high performance. The innovative design allows for flush mounting with a precise cut-out, maintaining a streamlined appearance on panels. Its versatile electrical characteristics permit a broad range of operation, ensuring reliability across different environments. Whether for industrial automation or control systems, this actuator ensures quick responsiveness with its momentary switching action, making it an ideal choice for professionals seeking both durability and efficiency.
Actuator's rectangular front form provides a modern and sleek design
It mounts securely through a convenient panel installation method
Engineered to accommodate high switching voltages for versatile applications
A robust screw terminal allows for easy wiring and reliable connections
Actuator offers extended mechanical lifetimes, ensuring long-term use
Rated for varying operating temperatures, making it suitable for diverse conditions
It complies with multiple safety standards for added peace of mind
IP40 and IP65 ratings protect Actuator from dust and water ingress
The lightweight design facilitates effortless installation and handling












