EAO Black Push Button Actuator
- RS Stock No.:
- 443-765
- Mfr. Part No.:
- 45-2631.19H0.000
- Brand:
- EAO
Subtotal (1 unit)*
$40.36
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.36 |
*price indicative
- RS Stock No.:
- 443-765
- Mfr. Part No.:
- 45-2631.19H0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 6071, RoHS, IEC 600687, REACH, IEC 600686 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 6071, RoHS, IEC 600687, REACH, IEC 600686 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a meticulously designed component that blends functionality with a sleek aesthetic. With a front dimension of 40 mm, its round form and black plastic bezel deliver both durability and visual appeal. This illuminated actuator features a mushroom-head lens, providing excellent visibility in various lighting conditions. Ideal for panel mounting, its raised design ensures easy accessibility and operational efficiency. Capable of withstanding harsh environmental conditions, including IP66, IP67, and IP69K ratings for dust and water protection, it excels in demanding applications. The actuators momentary switching action and robust construction offer reliable performance, catering to a range of industrial needs. With a mechanical lifetime of up to 10 million cycles, it promises longevity and dependable service in various operational settings.
Enhanced visibility with a green illuminated lens
Robust plastic construction for long-lasting durability
Designed to withstand extreme temperatures from -25 °C to +70 °C
Complies with stringent IP66, IP67, and IP69K protection ratings
Offers a momentary switching action for quick response
Easy to integrate into panel mounts with a convenient cut-out design
High mechanical lifespan of 10 million cycles ensures reliability
Vibrational resistance designed for challenging environments
