EAO Silver Push Button Actuator
- RS Stock No.:
- 442-554
- Mfr. Part No.:
- 45-2828.2D90.001
- Brand:
- EAO
Subtotal (1 unit)*
$55.84
(exc. GST)
$61.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.84 |
*price indicative
- RS Stock No.:
- 442-554
- Mfr. Part No.:
- 45-2828.2D90.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-6, IEC 60068-2-27 | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, IEC 60721, REACH Compliant, IEC 60068-2-6, IEC 60068-2-27 | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CZ
The EAO actuator offers a unique blend of functionality and aesthetic appeal, designed to enhance control systems in a variety of applications. With a front dimension of 29.5 mm and a round form factor, it effortlessly integrates into both modern and traditional setups. The silver metal bezel adds a touch of elegance, while its robust construction ensures long-lasting performance. Designed for panel mounting, it features a raised design with a precision-fit mounting cut-out of 22.3 mm. This actuator operates seamlessly in diverse environments, catering to strict requirements for durability and reliability. Its impressive IP66, IP67, and IP69K front protection ratings guarantee ideal performance in harsh conditions, while the mechanical lifetime of 1 million cycles of operation ensures it stands the test of time, making it an exceptional choice for demanding applications.
Robust metal construction ensures long-lasting durability
Elegant silver bezel enhances aesthetic appeal
Designed for easy panel mounting with a precise cut-out size
Versatile switching angles offer flexible operational capabilities
IP66, IP67, and IP69K ratings provide exceptional environmental protection
High mechanical lifetime supports extensive usage without degradation
Lightweight design contributes to efficient handling and installation
Climate resistant features allow for operation in varying temperatures
