EAO Natural Push Button Actuator
- RS Stock No.:
- 441-879
- Mfr. Part No.:
- 704.113.018
- Brand:
- EAO
Subtotal (1 unit)*
$137.68
(exc. GST)
$151.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.68 |
*price indicative
- RS Stock No.:
- 441-879
- Mfr. Part No.:
- 704.113.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN EN 60947-1 | |
| Actuator Colour | Natural | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN EN 60947-1 | ||
Actuator Colour Natural | ||
- COO (Country of Origin):
- CH
The EAO actuator offers unparalleled control and reliability for a variety of applications. Designed with meticulous attention to detail, it features a flush mounting design alongside a sleek front bezel crafted from high-quality aluminium, ensuring durability while maintaining a modern aesthetic. The actuator boasts a convenient round form measuring 35 mm, making it suitable for seamless integration into any control panel. Its mechanical characteristics are impressive, supporting three distinct switching positions and a substantial mechanical lifetime of up to 50,000 cycles. With an IP65 front protection rating, this actuator is well-suited for challenging environments, ensuring operation remains unaffected by dust and water. Additionally, its capability to operate across a wide temperature range further enhances its versatility, making it the ideal choice for both indoor and outdoor uses.
Stylish round design ensures visual appeal in any setting
Aluminium construction adds to its longevity and resistance to wear
Flush mounting facilitates easy installation within various panels
Three switching positions enhance operational flexibility
High mechanical lifetime reduces maintenance needs and downtime
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range accommodates diverse environments
Related links
- EAO Natural Push Button Actuator
- EAO Natural Push Button Selector
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
