Eaton Red Push Button Actuator
- RS Stock No.:
- 251-118
- Mfr. Part No.:
- 216808 M22S-DRLH-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$49.82
(exc. GST)
$54.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.82 |
*price indicative
- RS Stock No.:
- 251-118
- Mfr. Part No.:
- 216808 M22S-DRLH-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA File No.: 012528, UL, IEC/EN 60947, UL File No.: E29184, CSA Class No.: 3211-03, DNV GL LR, VDE 0660, IEC/EN 60947-5, UL 508, CE, CSA-C22.2 No. 94-91 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA File No.: 012528, UL, IEC/EN 60947, UL File No.: E29184, CSA Class No.: 3211-03, DNV GL LR, VDE 0660, IEC/EN 60947-5, UL 508, CE, CSA-C22.2 No. 94-91 | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Pushbutton Actuator is illuminated. It is inscribed. It comes without the button plate. It is fitted with a front ring. It operates between an ambient temperature range of -25 °C to 70 °C.
Black bezel colour
Plastic construction
IP67 and IP69K rated
Related links
- Eaton Red Push Button Actuator
- Eaton M22 Series Red Maintained Push Button Switch IP69K IP66
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP66 IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton Red Maintained Push Button Switch IP69K, IP67
- Eaton Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
