Eaton Green Push Button Actuator
- RS Stock No.:
- 251-111
- Mfr. Part No.:
- 216754 M22S-DRP-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$49.82
(exc. GST)
$54.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.82 |
*price indicative
- RS Stock No.:
- 251-111
- Mfr. Part No.:
- 216754 M22S-DRP-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CE, CSA, UL File No.: E29184, IEC/EN 60947, UL 508, UL, CSA-C22.2 No. 94-91, VDE 0660, CSA File No.: 012528, IEC/EN 60947-5, LR, DNV GL, UL Category Control No.: NKCR | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CE, CSA, UL File No.: E29184, IEC/EN 60947, UL 508, UL, CSA-C22.2 No. 94-91, VDE 0660, CSA File No.: 012528, IEC/EN 60947-5, LR, DNV GL, UL Category Control No.: NKCR | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
The Eaton Mushroom Actuator from the RMQ-Titan series is designed for robust industrial applications where reliability and ease of use are paramount. With its striking green finish and maintained switching function, it provides a clear and intuitive control solution in any environment. Engineered for durability, it features a classical mushroom-shaped design that ensures it stands out, making it perfect for critical operations. The actuator is not only eye-catching but also practical, supporting connections to Smart Wire-DT for seamless integration into modern automation systems.
Lifespan of up to 1000000 operations ensures longevity
Fitted with an inscribed front ring for ease of use in emergencies
Related links
- Eaton Green Push Button Actuator
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP69K, IP67
- Eaton M22 Series Green Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
- Eaton Eaton Moeller M22 Series Green Push Button Switch IP69K IP67 IEC
- Eaton Green Maintained Push Button Switch IP67
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
