Eaton RMQ16 Series Yellow Momentary Push Button Actuator, 16 mm Cutout, IP65
- RS Stock No.:
- 207-3151
- Mfr. Part No.:
- 086173 Q25LT-GE
- Brand:
- Eaton
Subtotal (1 unit)*
$50.14
(exc. GST)
$55.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.14 |
*price indicative
- RS Stock No.:
- 207-3151
- Mfr. Part No.:
- 086173 Q25LT-GE
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | RMQ16 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 25mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65, IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series RMQ16 | ||
Cutout Diameter 16mm | ||
Push Button Colour Yellow | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Blank | ||
Push Button Diameter 25mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65, IEC/EN 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Eaton RMQ16 Series Push Button and Pilot Lights
The RMQ 16 range of control devices are the perfect solution for the modern industrial sector. These pushbuttons are available with integrated multi-LED illumination in various colours with either momentary or maintained switching providing the right fit for your business needs. Ideally suited for industrial applications the front elements have an enhanced IP65 protection rating making them dust tight and protected against water projection.
These devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5 mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. The Colour coded contacts 230V/4A, having low current voltage switching offer a life expectancy of three million operations while the emergency-stop buttons also offer important features such as tamper-proofing.
Features and Benefits
Conforming to IEC 947-5-1
Fixing aperture 16 mm
Behind panel depth (including terminals) is only 49mm
Wedge base lamp required: 6V, 12V or 24V. Available separately
Front dimensions and minimum grid dimensions 18 x 18mm or 25 x 25mm square bezel sizes
3-fold information density compared to standard range
Degree of protection IP65
Suitable for use with electronic devices to IEC/EN 61131-2
Customised laser inscription possible
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Yellow Momentary Push Button Actuator IP65
- Eaton RMQ16 Series Yellow Momentary Push Button Switch IP65
- Eaton RMQ16 Series Yellow Momentary Push Button IP65
- Eaton RMQ16 Series Blue Momentary Push Button Actuator IP65
- Eaton RMQ16 Series Red Momentary Push Button Switch IP65
- Eaton RMQ16 Series White Momentary Push Button Switch IP65
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton Flush Mount Yellow Pilot Light IP65 24V