Eaton Green Push Button Actuator
- RS Stock No.:
- 244-609
- Mfr. Part No.:
- 188036 M30I-FDRL-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$72.40
(exc. GST)
$79.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.40 |
*price indicative
- RS Stock No.:
- 244-609
- Mfr. Part No.:
- 188036 M30I-FDRL-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated pushbutton actuator is designed to enhance operational efficiency in any setup. This actuator is equipped with a flat design for easy integration and use in demanding environments. Constructed with a robust stainless steel front ring, it promises durability while providing IP66, IP67, and IP69 ratings for unmatched water and dust protection. The actuator is not only visually appealing but also functional, featuring an inscribed surface that aids in straightforward identification during use. With its mechanical lifespan of up to 1,000,000 operations, this illuminated pushbutton ensures long-term reliability. Ideal for an array of industrial applications, it allows for easy operator engagement while its green colour enhances visibility, making it a practical choice for various control tasks.
Flat front design allows for seamless integration into panels
Durable stainless steel bezel ensures prolonged lifespan in rugged conditions
IP66, IP67, and IP69 rating protects against dust and water ingress
Achieves a mechanical lifespan of up to 1,000,000 operations for long-term usability
Inscribed front for easy identification and usability under varying lighting
Green illumination offers enhanced visibility for operator engagement
NEMA 4X and 13 compatibility guarantees excellent performance in challenging environments
Stay-put/spring-return functionality caters to diverse operational needs
Related links
- Eaton Green Push Button Actuator
- Eaton Eaton Moeller M22 Series Green Push Button Switch IP69K IP67 IEC
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
- Eaton M30C-FDRL-G-X1 Series Green Rastend Push Button Switch IP69 IP66
- Eaton White Push Button Actuator
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
