Eaton Green Push Button Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-038
Mfr. Part No.:
086413 Q18LTR-GN/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA File No.: 46552, UL UL 508, CSA Class No.: 3211-03, IEC/EN 60947-5, CSA, UL Category Control No.: NKCR, IEC/EN 60947, CE, UL File No.: E29184, CSA-C22.2 No. 14-05

Actuator Colour

Green

COO (Country of Origin):
CN
The Eaton illuminated pushbutton actuator represents a quintessential blend of functionality and aesthetics, designed for intuitive operation in a variety of applications. With its vivid green colour, it not only catches the eye but also illuminates your workspace, ensuring effortless visibility and enhanced safety. Engineered for reliability, this actuator features a maintained switching function that provides a tactile response, establishing a clear indication of activation. With a robust design crafted to comply with international standards, it promises longevity and resilience, even in demanding environments. Incorporating advanced materials, the actuator stands up to challenges such as moisture and mechanical impact, making it suitable for industrial, commercial, and residential settings alike. Its compact dimensions facilitate seamless integration into control panels, while the easy installation process ensures that users can set it up with minimal hassle.

Designed for seamless integration into diverse control systems

Illuminating feature enhances visibility in low-light conditions

Durable construction ensures long-lasting performance in challenging environments

Maintained switching function provides a reliable user experience

Green actuator colour represents an environmentally friendly choice

Robust certifications assure compliance with safety standards

Compact design allows for versatile installation options

Exceptional mechanical lifespan reduces the need for frequent replacements

IP65 rating protects against dust and moisture for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy