Eaton Green Push Button Switch
- RS Stock No.:
- 241-035
- Mfr. Part No.:
- 086332 Q18D-11
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-035
- Mfr. Part No.:
- 086332 Q18D-11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | UL CSA UL Category Control No.: NKCR, IEC/EN 60947-5, UL 508, VDE 0660, CSA File No.: 46552, UL File No.: E29184, IEC/EN 60947, CSA-C22.2 No. 14-05, CE, CSA Class No.: 3211-03 | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals UL CSA UL Category Control No.: NKCR, IEC/EN 60947-5, UL 508, VDE 0660, CSA File No.: 46552, UL File No.: E29184, IEC/EN 60947, CSA-C22.2 No. 14-05, CE, CSA Class No.: 3211-03 | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 pushbutton is designed for reliability and functionality in various industrial applications. With its momentary actuator and distinctive green colour, this pushbutton provides intuitive operation, ensuring ease of use in control panels or machinery interfaces. Its compact dimensions make it suitable for user-friendly installations without compromising on performance. Engineered with high safety standards, including certifications from CE, UL, and CSA, this pushbutton meets strict industry requirements for electromagnetic compatibility and corrosion resistance. The ergonomic design and robust construction guarantee a lifespan of up to 3 million operations, demonstrating its exceptional durability. Whether for new installations or retrofitting existing systems, this pushbutton is the ideal choice for operational excellence.
Designed for industrial environments with high durability standards
Momentary actuator ensures precise control functionality
Green colour enhances visibility and intuitive use
High operational reliability with a lifespan of 3 million cycles
Compact design allows for effortless integration into control panels
Certified for multiple safety standards, ensuring peace of mind
Spring-return mechanism provides added user safety
Resistant to corrosion and electromagnetic interference
Suitable for a wide range of operating temperatures
Related links
- Eaton Green Push Button Actuator
- Eaton Green Maintained Push Button Switch IP67
- Eaton M22 Series Green Push Button Head
- Eaton RMQ-Titan Series Green Push Button Switch IP67 IP69
- Eaton Eaton Moeller M22 Series Green Push Button Switch IP69K IP67 IEC
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP67
- Eaton M22 Series Green Push Button Switch IP67, IP69K
- Eaton RMQ-Titan Series Green Push Button Switch IP67 IP66 CE UL
