Eaton Green Push Button Actuator
- RS Stock No.:
- 230-514
- Mfr. Part No.:
- 121543 C22S-DR-G-K11
- Brand:
- Eaton
Subtotal (1 unit)*
$80.43
(exc. GST)
$88.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.43 |
*price indicative
- RS Stock No.:
- 230-514
- Mfr. Part No.:
- 121543 C22S-DR-G-K11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IECEN 6094751, UL NKCR, CE, CSA 16568, UL E9184, CSAC. . 1405 and 94M91, CSA Class .: 110, VDE 0660, UL, CSA | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IECEN 6094751, UL NKCR, CE, CSA 16568, UL E9184, CSAC. . 1405 and 94M91, CSA Class .: 110, VDE 0660, UL, CSA | ||
Actuator Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is designed to enhance the functionality and safety of your electrical systems. Featuring a flat design with a maintained contact action, it incorporates both normally open and normally closed configurations for versatile applications. The pushbutton's robust construction ensures longevity, while its compact dimensions make it suitable for various mounting positions. With certifications from renowned standards like VDE and UL, this product promises reliability in demanding environments. Ideal for industrial use, it thrives under rigorous conditions with a high degree of protection and is crafted for seamless integration within existing systems. Enhance your operational efficiency with this essential component that embodies quality and innovation.
Constructed with a durable plastic bezel for enhanced longevity
Expertly designed for easy installation in various positions
Offers a positive opening mechanism to ensure safety compliance
Equipped with a high IP67/IP69K protection rating to withstand harsh conditions
Lightweight at just 0
021 kg, making it easy to handle
Supports a wide ambient temperature range for flexible usage
Maintains a high lifespan of up to 5,000,000 operations for reliability
Emergency operation is streamlined, ensuring quick response in critical situations
Compatible with screw connection types for straightforward wiring
Features a blank inscription area for customisation options
Related links
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C22 Series Push Button Switch 22 mm Cutout Green IP67, IP69K
- Eaton Green Push Button Switch
