Eaton Push Button Actuator
- RS Stock No.:
- 232-188
- Mfr. Part No.:
- 121490 C22S-D-G-K11
- Brand:
- Eaton
Subtotal (1 unit)*
$64.58
(exc. GST)
$71.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.58 |
*price indicative
- RS Stock No.:
- 232-188
- Mfr. Part No.:
- 121490 C22S-D-G-K11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE marking IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CSA certified VDE 0660 CSA File No.: 165628 UL File No.: E29184 CSA Class No.: 321103 UL Category Control No.: NKCR UL Listed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE marking IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CSA certified VDE 0660 CSA File No.: 165628 UL File No.: E29184 CSA Class No.: 321103 UL Category Control No.: NKCR UL Listed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is designed for seamless operation and exceptional reliability in various applications. With its flat, momentary actuation and robust build, it combines functionality and ease-of-use, making it an ideal choice for controlling a range of devices. The green actuator, set in a sleek black bezel, is not only visually appealing but also practical, offering a clear differentiation for its safety functions. Its compact size ensures versatility in installation, while the high-quality materials used promise longevity and resilience under demanding conditions. This pushbutton is engineered to meet stringent industry standards, providing peace of mind that your control needs are met with excellence.
Designed for versatility in mounting positions
Emphasises user safety with positive opening characteristics
Compliments any project with its sleek flat design
Suitable for a wide spectrum of ambient temperatures
Delivered with comprehensive installation instructions
Support provided by extensive actuator colour options
Durable construction offers a remarkable mechanical lifespan
Facilitates maintenance with straightforward screw connection
Related links
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Red Push Button Actuator
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
