Eaton Black Push Button Actuator
- RS Stock No.:
- 230-433
- Mfr. Part No.:
- 121552 C22S-DR-S-K11
- Brand:
- Eaton
Subtotal (1 unit)*
$80.43
(exc. GST)
$88.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.43 |
*price indicative
- RS Stock No.:
- 230-433
- Mfr. Part No.:
- 121552 C22S-DR-S-K11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE 0660, CSA File No.: 165628, CSA Class No.: 321103, UL, CE marking, UL 508, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05 and 94-M91, UL File No.: E29184, IEC/EN 60947-5-1, CSA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE 0660, CSA File No.: 165628, CSA Class No.: 321103, UL, CE marking, UL 508, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05 and 94-M91, UL File No.: E29184, IEC/EN 60947-5-1, CSA | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is designed to meet the demands of modern control and automation environments. This versatile pushbutton actuator offers a flat design and a maintained switching function, ensuring reliable performance across a range of applications. Its easy-to-install screw connection simplifies the wiring process, enabling quick integration into existing systems. With a compact size and a robust build, this pushbutton is capable of enduring harsh conditions, making it suitable for industrial settings. The durable materials provide an impressive mechanical lifespan of up to 5 million operations, allowing for long-term use without compromise. This pushbutton not only meets but exceeds IEC, VDE, and UL certification standards, assuring users of its reliability and safety in operation. Whether in pilot devices or complex automation setups, this actuator delivers exceptional functionality and resilience.
Engineered with a maintained switching function for consistent operation
Flat actuator design enhances aesthetic and functional integration
Built to withstand harsh environmental conditions with NEMA 4X and IP67/IP69K protection
Screw connection type ensures a secure and efficient installation
Mechanical lifespan of 5 million operations guarantees durability and reduced maintenance
Positive opening action in accordance with IEC standards enhances safety protocols
Compact dimensions facilitate installation in tight spaces
Wide thermal range accommodates ambient temperatures from -25 °C to 70 °C
Tightening torque specifications simplify the setup for different applications
Black bezel colour complements various industrial designs
Related links
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton Black Push Button Switch
- Eaton C22 Series Push Button Switch 22 mm Cutout Black IP67, IP69K
