Eaton Green Push Button Actuator

Subtotal (1 unit)*

$117.90

(exc. GST)

$129.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.90

*price indicative

RS Stock No.:
244-380
Mfr. Part No.:
185607 C22-DR-G-K10-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Actuator Colour

Green

Standards/Approvals

IEC/EN 60947-5-1 CSA VDE 0660 CE UL CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton pushbutton actuator is a testament to modern design and functionality, featuring a classic flat shape that blends seamlessly into diverse operational environments. The actuator is meticulously crafted for ease of use, boasting a maintained operation suitable for numerous applications. Designed with a striking green button plate and a robust titanium bezel, this unit ensures high visibility and durability in both industrial and commercial settings. The non-terminated end and 4-pole cable configuration provide versatility, making installation straightforward and efficient. With a degree of protection rating that includes IP67/IP69K, this product guarantees superior resistance against dust and moisture. The ambient operating temperature range allows dependability in a variety of conditions, ensuring peace of mind for demanding tasks.

Stylish green button plate enhances visibility and aesthetics

Titanium bezel offers exceptional durability in tough environments

Flat design allows for seamless integration into various applications

Non-terminated end simplifies installation and connectivity

Rated for high-performance with a mechanical shock resistance of 30 g

IP67/IP69K protection ensures reliability against dust and water ingress

Operates efficiently across a broad temperature range, from -30°C to 70°C

Maintenance-friendly design reduces the need for frequent servicing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy