Eaton White Push Button Actuator
- RS Stock No.:
- 103-921
- Mfr. Part No.:
- 136688 C22S-DRL-W-K10-230
- Brand:
- Eaton
Subtotal (1 unit)*
$124.12
(exc. GST)
$136.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.12 |
*price indicative
- RS Stock No.:
- 103-921
- Mfr. Part No.:
- 136688 C22S-DRL-W-K10-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | UL IECEN 6094751 UL E9184 CSAC. . 1405 and 94M91 VDE 0660 CSA Class .: 110 CSA CE CSA 16568 UL NKCR UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals UL IECEN 6094751 UL E9184 CSAC. . 1405 and 94M91 VDE 0660 CSA Class .: 110 CSA CE CSA 16568 UL NKCR UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton C22 Illuminated pushbutton actuator is a high quality, reliable solution for your control panel needs. With a sleek flat design and LED white light, this pushbutton actuator is perfect for applications where visibility and durability are essential. It is suitable for illumination and features a latching switching function for ease of use.
White LED light for clear visibility in all lighting conditions
Flat design with black plastic bezel for a modern look
Screw connections for secure electrical connections
Certified for UL IEC CSA and CE standards for peace of mind
IP67 and IP69K and NEMA 4X 13 protection for use in harsh environments
Long lifespan of 1000000 operations for reliable performance over time
Related links
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton Red Push Button Actuator
