Eaton Red Push Button Actuator
- RS Stock No.:
- 103-920
- Mfr. Part No.:
- 136685 C22S-DRL-R-K01-230
- Brand:
- Eaton
Subtotal (1 unit)*
$124.12
(exc. GST)
$136.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.12 |
*price indicative
- RS Stock No.:
- 103-920
- Mfr. Part No.:
- 136685 C22S-DRL-R-K01-230
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | CSA File No.: 165628 IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL Listed VDE 0660 CSA Class No.: 321103 UL Category Control No.: NKCR UL 508 UL File No.: E29184 CE marking CSA certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals CSA File No.: 165628 IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 UL Listed VDE 0660 CSA Class No.: 321103 UL Category Control No.: NKCR UL 508 UL File No.: E29184 CE marking CSA certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is a sleek and modern solution for your control needs. With a flat design and red LED light, it offers a positive opening switch function for added safety. Suitable for illumination, it has a lifespan of 1,000,000 operations and is certified by various international standards.
Flat design with red LED light
Positive opening switch function
Certified by CSA UL VDE and CE
Compact solution with mounting flexibility
Durable plastic construction with black bezel
Related links
- Eaton Red Push Button Actuator
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Red LED IP69K, 24 V dc 24 V ac
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton White Push Button Actuator