SAM 7-Piece Punch Set, Drift Punch
- RS Stock No.:
- 282-8821
- Mfr. Part No.:
- 8-TR7A
- Brand:
- SAM
Subtotal (1 unit)*
$172.50
(exc. GST)
$189.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.50 |
*price indicative
- RS Stock No.:
- 282-8821
- Mfr. Part No.:
- 8-TR7A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch Set | |
| Number of Pieces | 7 | |
| Punch Type | Drift | |
| Material | Zinc Plated | |
| Standards/Approvals | NF E71-211, DIN 6450C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch Set | ||
Number of Pieces 7 | ||
Punch Type Drift | ||
Material Zinc Plated | ||
Standards/Approvals NF E71-211, DIN 6450C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Pouch of 7 pin drift punches with long chrome vanadium steel blade insert.
Zinc plated handle
