SAM 7-Piece Punch Set, Drift Punch, 195mm Overall
- RS Stock No.:
- 282-8774
- Mfr. Part No.:
- 7-CTR7A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8774
- Mfr. Part No.:
- 7-CTR7A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch Set | |
| Overall Length | 195mm | |
| Number of Pieces | 7 | |
| Punch Type | Drift | |
| Standards/Approvals | DIN 6450C, NF E71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch Set | ||
Overall Length 195mm | ||
Number of Pieces 7 | ||
Punch Type Drift | ||
Standards/Approvals DIN 6450C, NF E71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 7 short one piece pin drift punches. Supplied in a storage pouch. It offers glass bead finish of the pin drift punches to avoid shards and chipping.
Short blade
Hexagonal body
High resistance shaft
