Facom 9-Piece Punch Set, Drift Punch, 180mm Overall
- RS Stock No.:
- 268-6630
- Mfr. Part No.:
- 251A.JT9
- Brand:
- Facom
Subtotal (1 unit)*
$288.85
(exc. GST)
$317.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.85 |
*price indicative
- RS Stock No.:
- 268-6630
- Mfr. Part No.:
- 251A.JT9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch Set | |
| Overall Length | 180mm | |
| Number of Pieces | 9 | |
| Punch Type | Drift | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch Set | ||
Overall Length 180mm | ||
Number of Pieces 9 | ||
Punch Type Drift | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom impact tool set contain 7 tools has JS presentation on holder and JT presentation as roll sets.
Dimensions 180 x 120 mm
Weight 260 gram
Related links
- Facom 7-Piece Punch Set 10mm Shank
- SAM 7-Piece Punch Set 195 mm Overall
- Facom 7-Piece Punch Set, 195 mm Overall
- Facom 7-Piece Punch Set, 230 mm Overall
- SAM 7-Piece Punch Set, Drift Punch
- Facom 7-Piece Punch Set 2mm 4 mm 6 mm 10 mm Shank
- Facom 11-Piece Punch Set 188 mm Overall
- Facom 7-Piece Punch 175 mm Overall
