Facom 7-Piece Punch Set, Drift Punch, 10mm Shank
- RS Stock No.:
- 191-912
- Mfr. Part No.:
- 248.JT7PB
- Brand:
- Facom
Subtotal (1 set)*
$125.97
(exc. GST)
$138.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $125.97 |
*price indicative
- RS Stock No.:
- 191-912
- Mfr. Part No.:
- 248.JT7PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch Set | |
| Shank Diameter | 10mm | |
| Number of Pieces | 7 | |
| Punch Type | Drift | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch Set | ||
Shank Diameter 10mm | ||
Number of Pieces 7 | ||
Punch Type Drift | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Drift Punch Set includes pin punches with diameters of 2, 3, 4, 5, 6, 8, and 10 mm, packaged for easy storage and use.
Stored in rolled pouch
Product Weight 0.695 Kg
Related links
- Facom 7-Piece Punch Set 180 mm Overall
- Bahco 7-Piece Punch Set 10mm Shank
- Facom 1-Piece Punch 10mm Shank, 230 mm Overall
- SAM 1-Piece Punch 10mm Shank, 245 mm Overall
- Gedore 6-Piece Punch Set 10mm Shank
- Facom 7-Piece Punch Set 2mm 4 mm 6 mm 10 mm Shank
- SAM 7-Piece Punch Set, Drift Punch
- SAM 7-Piece Punch Set 195 mm Overall
