Facom 24-Piece Centre Punch, 188mm Overall
- RS Stock No.:
- 235-9991
- Mfr. Part No.:
- MOD.CH
- Brand:
- Facom
Subtotal (1 unit)*
$1,549.11
(exc. GST)
$1,704.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,549.11 |
*price indicative
- RS Stock No.:
- 235-9991
- Mfr. Part No.:
- MOD.CH
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 188mm | |
| Product Type | Centre Punch | |
| Number of Pieces | 24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 188mm | ||
Product Type Centre Punch | ||
Number of Pieces 24 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom module of 24 cylinder head tightening and loosening tools compatible with the Facom modular storage system.
Length: 188mm
Depth: 418mm
Related links
- Facom 11-Piece Punch Set 188 mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130 mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 163 mm Overall
- Facom 1-Piece Centre Punch 6.0mm Shank, 115mm Overall
- Starrett 5-Piece Centre Punch 200 mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
