Starrett 5-Piece Centre Punch, Centre Punch, 200mm Overall

Subtotal (1 unit)*

$110.02

(exc. GST)

$121.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.02

*price indicative

RS Stock No.:
276-8554
Mfr. Part No.:
S248PC
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Centre Punch

Overall Length

200mm

Number of Pieces

5

Punch Type

Centre

Material

Steel

Standards/Approvals

Manufactured in the USA to L S Starrett production specifications

Non Compliant

COO (Country of Origin):
CN

S248PC SET 5 PIN PUNCHES​


The Starrett Drive Pin Punch Set includes a set of 5 punches in a vinyl case for use in demanding applications for machine shop/automotive and general engineering maintenance applications .

Knurled Grip for secure holding

Hardened and tempered material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy