Facom 1-Piece Punch, Drift Punch, 3.9mm Shank, 96mm Overall
- RS Stock No.:
- 235-9271
- Mfr. Part No.:
- 251A.4
- Brand:
- Facom
Subtotal (1 unit)*
$29.88
(exc. GST)
$32.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.88 |
*price indicative
- RS Stock No.:
- 235-9271
- Mfr. Part No.:
- 251A.4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 96mm | |
| Shank Diameter | 3.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Material | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 96mm | ||
Shank Diameter 3.9mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Material Zinc Plated | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 251A series is the precision sleeved drift punch. Punch have centre slides within a guide to prevent distortion, even in smaller sizes. The size of the punch is the 3.9 mm and the overall length is the 96 mm.
Shank hardened to 52 to 57 HRc
Zinc-plated body, burnished body
Related links
- Facom 1-Piece Punch 1.4mm Shank, 83 mm Overall
- Facom 1-Piece Punch 5.9mm Shank, 112 mm Overall
- Facom 1-Piece Punch 0.9mm Shank, 70 mm Overall
- Facom 1-Piece Punch 4.9mm Shank, 107 mm Overall
- Facom 1-Piece Punch 1.9mm Shank
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
