Facom 1-Piece Punch, Drift Punch, 3mm Shank, 185mm Overall
- RS Stock No.:
- 146-8724
- Mfr. Part No.:
- 247.G3SLS
- Brand:
- Facom
Subtotal (1 unit)*
$67.17
(exc. GST)
$73.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.17 |
*price indicative
- RS Stock No.:
- 146-8724
- Mfr. Part No.:
- 247.G3SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 185mm | |
| Product Type | Punch | |
| Shank Diameter | 3mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 185mm | ||
Product Type Punch | ||
Shank Diameter 3mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Head hardness 36 - 44 HRc
Tip hardness 52 - 60 Hrc
Related links
- Facom 1-Piece Punch 5.0mm Shank, 185mm Overall
- Facom 1-Piece Punch 2.0mm Shank, 185mm Overall
- Facom 1-Piece Punch 6.0mm Shank, 185mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 8mm Shank, 185 mm Overall
- Facom 1-Piece Centre Punch 4.0mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
- Bahco 1-Piece Punch 6mm Shank, 185mm Overall
