SAM 1-Piece Punch, 10mm Shank, 115mm Overall
- RS Stock No.:
- 221-3413
- Mfr. Part No.:
- 8N-6A
- Brand:
- SAM
Subtotal (1 unit)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.66 |
*price indicative
- RS Stock No.:
- 221-3413
- Mfr. Part No.:
- 8N-6A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 115mm | |
| Product Type | Punch | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 115mm | ||
Product Type Punch | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Punch comes with or forges in steel with chrome-vanadium.
Burnished body
Knurled body
