SAM 1-Piece Punch, Long Pin Punch, 4mm Shank, 165mm Overall
- RS Stock No.:
- 270-9994
- Mfr. Part No.:
- 7-4
- Brand:
- SAM
Subtotal (1 unit)*
$17.59
(exc. GST)
$19.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.59 |
*price indicative
- RS Stock No.:
- 270-9994
- Mfr. Part No.:
- 7-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 165mm | |
| Product Type | Punch | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Long Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 165mm | ||
Product Type Punch | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Long Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Long pin drift with blade insert with attached zinc plated handle.
NF E71-211 standard
Weight 70 gram
Related links
- Bahco 1-Piece Punch 4mm Shank, 165 mm Overall
- SAM 1-Piece Punch 4mm Shank, 180 mm Overall
- SAM 1-Piece Punch 8.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 2mm Shank, 126 mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 170 mm Overall
- SAM 1-Piece Punch 3.4mm Shank, 170 mm Overall
- SAM 1-Piece Punch 4.9mm Shank, 170 mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 170 mm Overall
