Facom 1-Piece Punch, Drift Punch, 1.9mm Shank

Subtotal (1 unit)*

$26.36

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.36

*price indicative

RS Stock No.:
784-5936
Mfr. Part No.:
251A.2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Shank Diameter

1.9mm

Number of Pieces

1

Punch Type

Drift

Material

Steel, Chrome Vanadium Steel, Nickel

Standards/Approvals

ASME B107.410, NF E 71-211, DIN 6450

RoHS Status: Exempt

COO (Country of Origin):
FR

Nickel Drift Punch


1.9 and 2.5 mm Nickel drift punch.

Polished tip

Centre slides within a guide to prevent distortion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy