Facom 6-Piece Punch Set, 190mm Overall

Subtotal (1 unit)*

$177.20

(exc. GST)

$194.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.20

*price indicative

RS Stock No.:
235-9257
Mfr. Part No.:
248.JS6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

190mm

Product Type

Punch Set

Number of Pieces

6

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 248 series is the impact tools set. The size of the tools in the set is 2,3,4,5,6,8 mm.

Weight is the 588 g

  • RS Stock No. 2359238
  • Mfr. Part No. 246.JT6
Each
$187.37
  • RS Stock No. 0602726
  • Mfr. Part No. 8725200
1 Set
$94.24
  • RS Stock No. 2359270
  • Mfr. Part No. 249.JT7
Each
$173.35
  • RS Stock No. 2686630
  • Mfr. Part No. 251A.JT9
Each
$304.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy