Facom 6-Piece Punch Set, 200mm Overall
- RS Stock No.:
- 235-9238
- Mfr. Part No.:
- 246.JT6
- Brand:
- Facom
Subtotal (1 unit)*
$187.37
(exc. GST)
$206.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.37 |
*price indicative
- RS Stock No.:
- 235-9238
- Mfr. Part No.:
- 246.JT6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 200mm | |
| Product Type | Punch Set | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 200mm | ||
Product Type Punch Set | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 246 series is the impact tools set. The size of the tools in the set is 2,3,4,5,6,8 mm.
Weight is the 545 g
Related links
- Facom 6-Piece Punch Set, 190 mm Overall
- SAM 6-Piece Punch Set 150 mm Overall
- STAHLWILLE 6-Piece Punch Set 150 mm Overall
- Gedore 6-Piece Punch Set 175 mm Overall
- BETA 6-Piece Punch Set, 235 mm Overall
- CK 6-Piece Punch Set 75 mm Overall
- Bahco 6-Piece Punch Set 8mm Shank, 150 mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150 mm Overall
