STAHLWILLE 6-Piece Punch Set, Pin Punch, 150mm Overall

Subtotal (1 unit)*

$222.22

(exc. GST)

$244.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.22

*price indicative

RS Stock No.:
270-2176
Mfr. Part No.:
96700703
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Punch Set

Overall Length

150mm

Number of Pieces

6

Point Angle

15°

Punch Type

Pin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Punch Set, 150mm Overall Length, 2.5mm to 8mm Shank Diameter - 96700703


This punch set consists of six precision pin punches, designed for effective metalworking applications. Each punch is 150mm in length, making them suitable for tasks that require consistent force and precision. With shank diameters ranging from 2.5mm to 8mm, these tools are ideal for inserting or displacing rivets, pins, spring pins, and other connectors in a variety of mechanical applications.

Features & Benefits


• Robust punches designed for professional use

• Compact textile case protects tools from damage

• Embroidered logo adds a professional touch

• Metric sizes cater to a range of tasks

Applications


• Ideal for automotive and motorcycle repairs

• Useful in industrial and manufacturing settings

• Suitable for the assembly and disassembly of connectors

• Efficient for maintenance tasks in electrical

What sizes are included in this punch set?


It includes six pin punches with diameters of 2.5mm, 3mm, 4mm, 5mm, 6mm, and 8mm, all measuring 150mm in length.

What materials are the punches made from?


The punches are manufactured from chrome alloy steel, ensuring robustness and longevity suitable for rigorous tasks.

How is the punch set stored?


It comes in a sturdy polyester textile case with a Velcro fastener, which keeps the punches organised and protected during transport.

Is this punch set suitable for professional environments?


Yes, this pin punch set is engineered for professionals, ensuring reliability and performance in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy