Facom 1-Piece Punch, Drift Punch, 6mm Shank, 150mm Overall
- RS Stock No.:
- 235-9235
- Mfr. Part No.:
- 246.6
- Brand:
- Facom
Subtotal (1 unit)*
$30.21
(exc. GST)
$33.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.21 |
*price indicative
- RS Stock No.:
- 235-9235
- Mfr. Part No.:
- 246.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Material | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 150mm | ||
Product Type Punch | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Material Zinc Plated | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 246 series is the drift punches for spring pin. The punches are hardened to 53 to 58 HRc guaranteeing perfect absorption of the shockwave. The size of the punch is the 5.9 mm.
Octagon-shaped body
Zinc-plated finish
Shouldered tip accurately centers into split pins
- RS Stock No. 2359255
- Mfr. Part No. 248.6
Each
$25.09
- RS Stock No. 2359236
- Mfr. Part No. 246.8
Each
$33.29
- RS Stock No. 2359230
- Mfr. Part No. 246.2
Each
$25.55
- RS Stock No. 2359232
- Mfr. Part No. 246.3
Each
$27.07
Related links
- Facom 1-Piece Punch 6mm Shank, 150 mm Overall
- BETA 1-Piece Punch 6mm Shank, 150 mm Overall
- Facom 1-Piece Punch 6mm Shank, 210 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 8mm Shank, 150 mm Overall
- Facom 1-Piece Punch 5mm Shank, 150 mm Overall
- Facom 1-Piece Punch 9.9mm Shank, 150 mm Overall












