SAM Punch, Automatic Punch, 16mm Shank, 150mm Overall

Subtotal (1 unit)*

$63.59

(exc. GST)

$69.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.59

*price indicative

RS Stock No.:
221-3409
Mfr. Part No.:
88
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Overall Length

150mm

Product Type

Punch

Shank Diameter

16mm

Punch Type

Automatic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM automatic centre Punch with dual material handle and the adjustment of the penetration power by screwing and unscrewing the head.

Spare tip

No need for a hammer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy