Facom 1-Piece Punch, Drift Punch, 9.9mm Shank, 150mm Overall

Subtotal (1 unit)*

$29.18

(exc. GST)

$32.10

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.18

*price indicative

RS Stock No.:
268-6627
Mfr. Part No.:
248.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

150mm

Product Type

Punch

Shank Diameter

9.9mm

Number of Pieces

1

Punch Type

Drift

Material

Steel

Standards/Approvals

NF E 71-211, CE, DIN 6450, ASME B107.410

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom one piece drift punch is octagon-shaped punch with high-strength steel tip, hardened to 53-55 HRc.

Zinc plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy