BETA 1-Piece Punch, Drift Punch, 7mm Shank, 150mm Overall
- RS Stock No.:
- 234-6204
- Mfr. Part No.:
- 31BA/C 7X150
- Brand:
- BETA
Subtotal (1 unit)*
$113.84
(exc. GST)
$125.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.84 |
*price indicative
- RS Stock No.:
- 234-6204
- Mfr. Part No.:
- 31BA/C 7X150
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Shank Diameter | 7mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 150mm | ||
Shank Diameter 7mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof pin punch is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 150mm
Diameter 7mm
Weight 150g
Related links
- BETA 1-Piece Punch 6mm Shank, 150 mm Overall
- BETA 1-Piece Punch 13mm Shank, 255 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 6mm Shank, 150 mm Overall
- Facom 1-Piece Punch 5mm Shank, 150 mm Overall
- Facom 1-Piece Punch 9.9mm Shank, 150 mm Overall
