BETA 1-Piece Punch, Drift Punch, 13mm Shank, 255mm Overall
- RS Stock No.:
- 234-6202
- Mfr. Part No.:
- 31BA/C 13X255
- Brand:
- BETA
Subtotal (1 unit)*
$803.87
(exc. GST)
$884.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $803.87 |
*price indicative
- RS Stock No.:
- 234-6202
- Mfr. Part No.:
- 31BA/C 13X255
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 255mm | |
| Product Type | Punch | |
| Shank Diameter | 13mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 255mm | ||
Product Type Punch | ||
Shank Diameter 13mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof pin punch is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 255mm
Diameter 13mm
Weight 1180g
Related links
- BETA 1-Piece Punch 6mm Shank, 150 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- BETA 1-Piece Punch 7mm Shank, 150 mm Overall
- BETA 1-Piece Punch Set 4mm Shank, 110 mm Overall
- BETA 1-Piece Punch Set 8mm Shank, 120 mm Overall
- BETA 1-Piece Punch Set 3mm Shank, 110 mm Overall
- BETA 1-Piece Punch Set 6mm Shank, 115 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
